
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.958.97000 | kr.958.97 |
| 20 | kr.776.32300 | kr.15,526.46 |
| 40 | kr.739.31825 | kr.29,572.73 |
| 60 | kr.718.50000 | kr.43,110.00 |
| Unit Price without VAT: | kr.958.97000 |
|---|---|
| Unit Price with VAT: | kr.1,198.71250 |


