Cable Fiber Optic MPO To MPO 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062250121

DigiKey Part Number
900-1062250121-ND
Manufacturer
Manufacturer Product Number
1062250121
Description
MPO(F) - MPO(F) TRUNK CBL, SM 12
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
Trunk
Features
-
Fiber Type
9/125
Length - Overall
9.8' (3.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Black
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
50dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.742.11000kr.742.11
20kr.600.77300kr.12,015.46
40kr.572.13275kr.22,885.31
60kr.556.02083kr.33,361.25
Manufacturers Standard Package
Unit Price without VAT:kr.742.11000
Unit Price with VAT:kr.927.63750