Similar




1042660110 | |
|---|---|
DigiKey Part Number | WM12961TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1042660110 |
Description | BOTTOM ENTRY LITE-TRAP CONN. 1CK |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1042660110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Board Cutout, Surface Mount, Right Angle, Bottom Entry | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Operating Temperature | -60°C ~ 130°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 5A, 6A, 9A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |


