1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2070-451/998-406

DigiKey Part Number
2946-2070-451/998-406TR-ND - Tape & Reel (TR)
2946-2070-451/998-406CT-ND - Cut Tape (CT)
2946-2070-451/998-406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2070-451/998-406
Description
THROUGH-BOARD SMD PCB TERMINAL B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2070-451/998-406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
WAGO Corporation
Wire Gauge
18-24 AWG
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
White
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
1
Housing Material
Polyphthalamide (PPA), Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
954kr.2.68108kr.2,557.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.99000kr.49.90
25kr.4.34160kr.108.54
50kr.3.91560kr.195.78
100kr.3.54850kr.354.85
250kr.3.15224kr.788.06
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.3.97500kr.39.75
25kr.3.27400kr.81.85
50kr.2.89480kr.144.74
100kr.2.61020kr.261.02
250kr.2.33996kr.584.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500