Similar



0982661004 | |
|---|---|
DigiKey Part Number | 0982661004-ND |
Manufacturer | |
Manufacturer Product Number | 0982661004 |
Description | CABLE FFC/FPC 29POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 29 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | kr.20.46457 | kr.20,464.57 |
| Unit Price without VAT: | kr.20.46457 |
|---|---|
| Unit Price with VAT: | kr.25.58071 |






