0982660986 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: kr.4.76984
Datasheet
29 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0982660986

DigiKey Part Number
0982660986-ND
Manufacturer
Manufacturer Product Number
0982660986
Description
CABLE FFC/FPC 29POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
29
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.15.34854kr.15,348.54
Manufacturers Standard Package
Unit Price without VAT:kr.15.34854
Unit Price with VAT:kr.19.18568
Alternate Length
CABLE FFC/FPC 29POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.14.06389
CABLE FFC/FPC 29POS 0.5MM 3"
In-Stock: 0
Unit Price: kr.13.77968
CABLE FFC/FPC 29POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.14.43805
CABLE FFC/FPC 29POS 0.5MM 5"
In-Stock: 0
Unit Price: kr.15.56954
CABLE FFC/FPC 29POS 0.5MM 6"
In-Stock: 0
Unit Price: kr.11.90836