0982660955 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.86845
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.17.50624
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.38.85293
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.39.41485
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.64832
Datasheet

Similar


GCT
In Stock: 0
Unit Price: kr.5.14746
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.21229
Datasheet
MFG_098266XXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_098266XXXX.jpg
Molex Premo Flex Cable Jumpers

0982660955

DigiKey Part Number
0982660955-ND
Manufacturer
Manufacturer Product Number
0982660955
Description
CABLE FFC/FPC 25POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
25
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.18.64832kr.18,648.32
Manufacturers Standard Package
Unit Price without VAT:kr.18.64832
Unit Price with VAT:kr.23.31040
Alternate Length
CABLE FFC/FPC 25POS 0.5MM 1.18"
In-Stock: 0
Unit Price: kr.15.21760
CABLE FFC/FPC 25POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.13.89446
CABLE FFC/FPC 25POS 0.5MM 3"
In-Stock: 0
Unit Price: kr.13.59610
CABLE FFC/FPC 25POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.14.18880
CABLE FFC/FPC 25POS 0.5MM 5"
In-Stock: 0
Unit Price: kr.15.32141