0982660943 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 480
Unit Price: kr.7.63000
Datasheet
25 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0982660943

DigiKey Part Number
0982660943-ND
Manufacturer
Manufacturer Product Number
0982660943
Description
CABLE FFC/FPC 25POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-25-A-0030-A-4-06-4-TGCT4802073-05-25-A-0030-A-4-06-4-T-NDkr.7.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.16.40922kr.16,409.22
Manufacturers Standard Package
Unit Price without VAT:kr.16.40922
Unit Price with VAT:kr.20.51153
Alternate Length
CABLE FFC/FPC 25POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.13.91617
CABLE FFC/FPC 25POS 0.5MM 3"
In-Stock: 0
Unit Price: kr.14.50698
CABLE FFC/FPC 25POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.14.21097
CABLE FFC/FPC 25POS 0.5MM 5"
In-Stock: 0
Unit Price: kr.15.34535
CABLE FFC/FPC 25POS 0.5MM 6"
In-Stock: 0
Unit Price: kr.16.45261