Image for 0980140200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0980140200

DigiKey Part Number
0980140200-ND
Manufacturer
Manufacturer Product Number
0980140200
Description
CONN TERM PIN 1.5 - 2.5MM CRIMP
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 1.5 ~ 2.5mm² Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.110" (2.79mm)
Wire Gauge
1.5 ~ 2.5mm²
Length - Overall
0.913" (23.20mm)
Length - Barrel
0.354" (9.00mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.