Applicator for Bench Press Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Applicator for Bench Press Tool Terminals
Molex - Information on Applicator Ram Protector/Collar
Molex - Hand Cycling a Crimp Press and Applicator

0639024200

DigiKey Part Number
0639024200-ND
Manufacturer
Manufacturer Product Number
0639024200
Description
TOOL PRESS APPLICATOR 14-16AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
14-16 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27,800.94000kr.27,800.94
Manufacturers Standard Package
Unit Price without VAT:kr.27,800.94000
Unit Price with VAT:kr.34,751.17500