



0936040028 | |
|---|---|
DigiKey Part Number | WM17395-ND |
Manufacturer | |
Manufacturer Product Number | 0936040028 |
Description | BOX ALUM BLACK 7.44"L X 6.58"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 7.441" L x 6.575" W (189.00mm x 167.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.441" L x 6.575" W (189.00mm x 167.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 48.9in² (315cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.236" (6.00mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | kr.348.70313 | kr.39,054.75 |
| Unit Price without VAT: | kr.348.70313 |
|---|---|
| Unit Price with VAT: | kr.435.87891 |



