936040027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040027

DigiKey Part Number
WM17875-ND
Manufacturer
Manufacturer Product Number
0936040027
Description
BOX ALUM GRAY 7.44"L X 6.58"W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 7.441" L x 6.575" W (189.00mm x 167.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.441" L x 6.575" W (189.00mm x 167.00mm)
Height
3.150" (80.00mm)
Area (L x W)
48.9in² (315cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.236" (6.00mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.391.19000kr.391.19
5kr.334.38000kr.1,671.90
16kr.298.54250kr.4,776.68
32kr.289.76625kr.9,272.52
Manufacturers Standard Package
Unit Price without VAT:kr.391.19000
Unit Price with VAT:kr.488.98750
Alternate Color
BOX ALUM BLACK 7.44"L X 6.58"W
In-Stock: 0
Unit Price: kr.348.70313
BOX ALUM GRAY 7.44"L X 6.58"W
In-Stock: 0
Unit Price: kr.348.70313