
0887283302 | |
|---|---|
DigiKey Part Number | 0887283302-ND |
Manufacturer | |
Manufacturer Product Number | 0887283302 |
Description | CBL USB1.1 A PLUG TO OPEN 4.30' |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 4.30' (1.31m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 4.30' (1.31m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |






