
0887283300 | |
|---|---|
DigiKey Part Number | WM14082-ND |
Manufacturer | |
Manufacturer Product Number | 0887283300 |
Description | CABLE A PLUG TO OPEN 4.30' |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 4.30' (1.31m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0887283300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 4.30' (1.31m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |






