
0847281003 | |
|---|---|
DigiKey Part Number | 900-0847281003-ND |
Manufacturer | |
Manufacturer Product Number | 0847281003 |
Description | CBL B PLUG TO OPEN W/COUPL 9.84' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Cable B Male to Cable, Round (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.164.23526 | kr.82,117.63 |
| Unit Price without VAT: | kr.164.23526 |
|---|---|
| Unit Price with VAT: | kr.205.29408 |






