084728100x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847281001

DigiKey Part Number
0847281001-ND
Manufacturer
Manufacturer Product Number
0847281001
Description
CBL B PLUG TO OPEN W/COUPL 6.56'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Cable B Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.137.32876kr.68,664.38
Unit Price without VAT:kr.137.32876
Unit Price with VAT:kr.171.66095
Alternate Length
CBL B PLUG TO OPEN W/COUPL 4.92'
In-Stock: 0
Unit Price: kr.189.36000
CBL B PLUG TO OPEN W/COUPL 9.84'
In-Stock: 0
Unit Price: kr.164.23526
CBL B PLUG TO OPEN W/COUPL 0.49'
In-Stock: 0
Unit Price: kr.134.53440
CBL B PLUG TO OPEN W/COUPL 16.4'
In-Stock: 0
Unit Price: kr.178.93044