



1510420001 | |
|---|---|
DigiKey Part Number | WM26315TR-ND - Tape & Reel (TR) WM26315CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1510420001 |
Description | CONN SAS/PCIE PLUG 68POS SLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1510420001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.43000 | kr.154.43 |
| 10 | kr.131.26400 | kr.1,312.64 |
| 25 | kr.123.04640 | kr.3,076.16 |
| 50 | kr.120.43400 | kr.6,021.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.103.27103 | kr.30,981.31 |
| 600 | kr.98.39392 | kr.59,036.35 |
| Unit Price without VAT: | kr.154.43000 |
|---|---|
| Unit Price with VAT: | kr.193.03750 |


