
2357099-2 | |
|---|---|
DigiKey Part Number | 17-2357099-2TR-ND - Tape & Reel (TR) 17-2357099-2CT-ND - Cut Tape (CT) 17-2357099-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2357099-2 |
Description | SAS/PCIE 4.0 (U.2/U.3) RECEPTACL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2357099-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.42000 | kr.71.42 |
| 10 | kr.60.69100 | kr.606.91 |
| 25 | kr.56.88560 | kr.1,422.14 |
| 50 | kr.54.16960 | kr.2,708.48 |
| 100 | kr.51.79390 | kr.5,179.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.42.31553 | kr.16,926.21 |
| Unit Price without VAT: | kr.71.42000 |
|---|---|
| Unit Price with VAT: | kr.89.27500 |


