



0740591002 | |
|---|---|
DigiKey Part Number | WM8565-ND |
Manufacturer | |
Manufacturer Product Number | 0740591002 |
Description | CONN HEADER VHDM 60POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Black VHDM, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0740591002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | VHDM, Guide Right | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.39000 | kr.195.39 |
| 10 | kr.166.08600 | kr.1,660.86 |
| 25 | kr.155.68640 | kr.3,892.16 |
| 76 | kr.143.94697 | kr.10,939.97 |
| 152 | kr.137.08211 | kr.20,836.48 |
| 304 | kr.130.54757 | kr.39,686.46 |
| Unit Price without VAT: | kr.195.39000 |
|---|---|
| Unit Price with VAT: | kr.244.23750 |



