0740571002 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 145
Unit Price: kr.161.66000
Datasheet
074057100x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
074057100x
0740571002
0740571002

0740571002

DigiKey Part Number
WM14793-ND
Manufacturer
Manufacturer Product Number
0740571002
Description
CONN HEADER VHDM 60POS PCB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
60 Connector Header, Male Pins Through Hole Black VHDM
Datasheet
 Datasheet
EDA/CAD Models
0740571002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
VHDM
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.113.41000kr.113.41
10kr.96.36500kr.963.65
26kr.90.08000kr.2,342.08
52kr.85.78212kr.4,460.67
104kr.81.68923kr.8,495.68
260kr.76.57896kr.19,910.53
520kr.72.92837kr.37,922.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.113.41000
Unit Price with VAT:kr.141.76250