0733910030 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: kr.225.69000
Datasheet

Parametric Equivalent


Molex
In Stock: 2.598
Unit Price: kr.36.59000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.33.96967
Datasheet

Parametric Equivalent


Molex
In Stock: 4.180
Unit Price: kr.36.46000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 8
Unit Price: kr.138.05000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 80
Unit Price: kr.105.13000
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Molex RF Connectors | Digi-Key Daily

0733910030

DigiKey Part Number
0733910030-ND
Manufacturer
Manufacturer Product Number
0733910030
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188, 316
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.080kr.32.53473kr.35,137.51
Unit Price without VAT:kr.32.53473
Unit Price with VAT:kr.40.66841