Direct
Similar

901-9220 | |
|---|---|
DigiKey Part Number | ARF1875-ND |
Manufacturer | |
Manufacturer Product Number | 901-9220 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9220 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1053221-1 | TE Connectivity AMP Connectors | 0 | A144876-ND | kr.0.00000 | Direct |
| 142-0701-411 | Cinch Connectivity Solutions Johnson | 3.033 | J489-ND | kr.75.00000 | Direct |
| 0733910030 | Molex | 0 | 0733910030-ND | kr.32.07934 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.222.53000 | kr.222.53 |
| 10 | kr.189.14100 | kr.1,891.41 |
| 25 | kr.177.30200 | kr.4,432.55 |
| 50 | kr.168.84440 | kr.8,442.22 |
| 100 | kr.160.79250 | kr.16,079.25 |
| 250 | kr.150.73808 | kr.37,684.52 |
| Unit Price without VAT: | kr.222.53000 |
|---|---|
| Unit Price with VAT: | kr.278.16250 |























