0731410000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.37.68170
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.63.95554
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.43.77329
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 216
Unit Price: kr.243.38000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.172.51300
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 9
Unit Price: kr.293.59000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 146
Unit Price: kr.146.99000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 15
Unit Price: kr.162.42000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 48
Unit Price: kr.58.38000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.290.38000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.357.25000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.284.72000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.371.27000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.199.97000
Datasheet
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731410000

DigiKey Part Number
900-0731410000-ND
Manufacturer
Manufacturer Product Number
0731410000
Description
N JACK 4 HOLE FLANGE RECEPTACLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
1000 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.18.78503kr.5,635.51
Manufacturers Standard Package
Unit Price without VAT:kr.18.78503
Unit Price with VAT:kr.23.48129