
9200900C0175 | |
|---|---|
DigiKey Part Number | 4627-9200900C0175-ND |
Manufacturer | |
Manufacturer Product Number | 9200900C0175 |
Description | CONN N JACK 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 85°C | |
Voltage Rating | 1000 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.38000 | kr.58.38 |
| 10 | kr.49.58800 | kr.495.88 |
| 100 | kr.42.14870 | kr.4,214.87 |
| 1.000 | kr.35.83233 | kr.35,832.33 |
| Unit Price without VAT: | kr.58.38000 |
|---|---|
| Unit Price with VAT: | kr.72.97500 |

