0731344821 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.176.03090
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.413.94150
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.417.96016
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.34.79634
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.138.50850
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.280.35000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.183.58000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.304.72000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.307.42000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.201.19000
Datasheet
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731344821

DigiKey Part Number
900-0731344821-ND
Manufacturer
Manufacturer Product Number
0731344821
Description
DIN 7/16 PLUG STR FOR 1/2 F SOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
2700 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
80kr.46.29438kr.3,703.55
Manufacturers Standard Package
Unit Price without VAT:kr.46.29438
Unit Price with VAT:kr.57.86798