PE45424 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.136.57000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.276.42000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.181.01000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.300.45000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.198.38000
Datasheet
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45424

DigiKey Part Number
6099-PE45424-ND
Manufacturer
Manufacturer Product Number
PE45424
Description
7/16 DIN Male Connector Solder A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
-
Insertion Loss
0.10dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 91
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.303.12000kr.303.12
Manufacturers Standard Package
Unit Price without VAT:kr.303.12000
Unit Price with VAT:kr.378.90000