0714368464 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.42.38000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.39.84899
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.33.83630
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.33.24685
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.29.35629
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.31.06578
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.187.68030
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 323
Unit Price: kr.33.15000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 38
Unit Price: kr.41.93000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714368464

DigiKey Part Number
0714368464-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0714368464
Description
CONN PLUG 64POS SMD GOLD
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8mm
Height Above Board
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.