64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5146897-1

DigiKey Part Number
A136189TR-ND - Tape & Reel (TR)
A136189CT-ND - Cut Tape (CT)
A136189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5146897-1
Description
CONN PLUG 64POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5146897-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8mm
Height Above Board
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.93000kr.41.93
10kr.35.60400kr.356.04
25kr.33.37480kr.834.37
50kr.31.77920kr.1,588.96
100kr.30.26280kr.3,026.28
250kr.28.88336kr.7,220.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.85366kr.12,426.83
1.000kr.23.66847kr.23,668.47
1.500kr.23.59750kr.35,396.25
Manufacturers Standard Package
Unit Price without VAT:kr.41.93000
Unit Price with VAT:kr.52.41250