120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Molex RF Connectors | Digi-Key Daily

0546841204

DigiKey Part Number
WM8791TR-ND - Tape & Reel (TR)
WM8791CT-ND - Cut Tape (CT)
WM8791DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0546841204
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0546841204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
120
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
3.5mm, 4mm
Height Above Board
0.102" (2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.84000kr.41.84
10kr.35.56100kr.355.61
25kr.33.33320kr.833.33
50kr.31.74180kr.1,587.09
100kr.30.22600kr.3,022.60
250kr.28.89188kr.7,222.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.25.06878kr.37,603.17
Manufacturers Standard Package
Unit Price without VAT:kr.41.84000
Unit Price with VAT:kr.52.30000