0541500878 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.15.35368
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 60
Unit Price: kr.38.26000
Datasheet
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0541500878
0541500878

0541500878

DigiKey Part Number
WM6489TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0541500878
Description
CONN RCPT 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
0541500878 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes