Similar

FX11B-80S-SV(21) | |
|---|---|
DigiKey Part Number | FX11B-80S-SV(21)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX11B-80S-SV(21) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11B-80S-SV(21) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.5mm, 3mm |
Number of Positions 80 | Height Above Board 0.083" (2.10mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11B-80S-SV(22) | Hirose Electric Co Ltd | 0 | FX11B-80S-SV(22)-ND | kr.17.57448 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.30521 | kr.16,305.21 |
| Unit Price without VAT: | kr.16.30521 |
|---|---|
| Unit Price with VAT: | kr.20.38151 |



