0541028640 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 9.027
Unit Price: kr.15.95000
Datasheet
Image for 0541028640 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0541028640

DigiKey Part Number
900-0541028640TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0541028640
Description
ASSY RCPT 0.5 B/B 40CKT
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Pitch
-
Mounting Type
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable