
0541020404 | |
|---|---|
DigiKey Part Number | WM3781TR-ND - Tape & Reel (TR) WM3781CT-ND - Cut Tape (CT) WM3781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541020404 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0541020404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.95000 | kr.15.95 |
| 10 | kr.13.53500 | kr.135.35 |
| 25 | kr.12.68760 | kr.317.19 |
| 50 | kr.12.08060 | kr.604.03 |
| 100 | kr.11.50330 | kr.1,150.33 |
| 250 | kr.10.78260 | kr.2,695.65 |
| 500 | kr.10.26780 | kr.5,133.90 |
| 1.000 | kr.10.02996 | kr.10,029.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.89350 | kr.29,680.50 |
| 6.000 | kr.9.42184 | kr.56,531.04 |
| Unit Price without VAT: | kr.15.95000 |
|---|---|
| Unit Price with VAT: | kr.19.93750 |


