Connector Cap (Cover) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For
54018 Series
54018 Series

0540180605

DigiKey Part Number
WM7591-ND
Manufacturer
Manufacturer Product Number
0540180605
Description
CONN COVER B PLUG I/O 2MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.497
Check for Additional Incoming Stock
All prices are in DKK
Bag
Quantitycms-unit-priceExt Price
1kr.19.02000kr.19.02
10kr.16.15600kr.161.56
25kr.15.14400kr.378.60
50kr.14.42020kr.721.01
200kr.13.07620kr.2,615.24
400kr.12.45205kr.4,980.82
600kr.12.10098kr.7,260.59
1.000kr.12.06301kr.12,063.01
Manufacturers Standard Package
Unit Price without VAT:kr.19.02000
Unit Price with VAT:kr.23.77500