Connector Cap (Cover) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For
54017 Series
54017 Series

0540170615

DigiKey Part Number
WM7590-ND
Manufacturer
Manufacturer Product Number
0540170615
Description
CONN COVER A PLUG I/O 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.080kr.9.92554kr.10,719.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.92554
Unit Price with VAT:kr.12.40693