0537800370 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 11.865
Unit Price: kr.8.68000
Datasheet

Similar


JST Sales America Inc.
In Stock: 1.285
Unit Price: kr.2.38000
Datasheet
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)

0537800370

DigiKey Part Number
WM7601TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0537800370
Description
CONN HEADER SMD R/A 3POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0537800370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.102" (2.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.073" (1.85mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.393 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.393In Stock
Ships from WEC