
5055670331 | |
|---|---|
DigiKey Part Number | 900-5055670331TR-ND - Tape & Reel (TR) 900-5055670331CT-ND - Cut Tape (CT) 900-5055670331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055670331 |
Description | 1.25WB SGL RA ASSY 3CKT EMBPKG B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055670331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.154" (3.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 15.0µin (0.38µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.7.38200 | kr.73.82 |
| 100 | kr.6.26990 | kr.626.99 |
| 500 | kr.5.59616 | kr.2,798.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.86808 | kr.7,041.70 |
| 2.400 | kr.5.58813 | kr.13,411.51 |
| 3.600 | kr.5.43060 | kr.19,550.16 |
| 6.000 | kr.5.23853 | kr.31,431.18 |
| 8.400 | kr.5.11574 | kr.42,972.22 |
| 12.000 | kr.4.98877 | kr.59,865.24 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |











