



0522711679 | |
|---|---|
DigiKey Part Number | WM7962TR-ND - Tape & Reel (TR) WM7962CT-ND - Cut Tape (CT) WM7962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711679 |
Description | CONN FPC BOTTOM 16POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711679 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-84952-6 | TE Connectivity AMP Connectors | 9.550 | A100252CT-ND | kr.10.02000 | Similar |
| 68611614422 | Würth Elektronik | 400 | 732-1999-1-ND | kr.10.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.9.45300 | kr.94.53 |
| 25 | kr.8.85840 | kr.221.46 |
| 50 | kr.8.43480 | kr.421.74 |
| 100 | kr.8.03150 | kr.803.15 |
| 250 | kr.7.52812 | kr.1,882.03 |
| 500 | kr.7.16876 | kr.3,584.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.40747 | kr.7,407.47 |
| 2.000 | kr.7.05408 | kr.14,108.16 |
| 3.000 | kr.6.85525 | kr.20,565.75 |
| 5.000 | kr.6.61282 | kr.33,064.10 |
| 7.000 | kr.6.45783 | kr.45,204.81 |
| 10.000 | kr.6.29757 | kr.62,975.70 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |
















