



1-1123724-5 | |
|---|---|
DigiKey Part Number | A130977-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123724-5 |
Description | CONN HEADER VERT 9POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123724-5 Models |
Category | Contact Length - Mating 0.303" (7.70mm) |
Mfr | Contact Length - Post 0.146" (3.70mm) |
Series | Overall Contact Length 0.567" (14.40mm) |
Packaging Bulk | Insulation Height 0.362" (9.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded 5 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.06100 | kr.20.61 |
| 100 | kr.1.75170 | kr.175.17 |
| 700 | kr.1.52676 | kr.1,068.73 |
| 1.400 | kr.1.45385 | kr.2,035.39 |
| 5.600 | kr.1.31834 | kr.7,382.70 |
| 10.500 | kr.1.26115 | kr.13,242.08 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |









