0513820811 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11.817
Unit Price: kr.5.08000
Datasheet

Parametric Equivalent


Molex
In Stock: 2.977
Unit Price: kr.5.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 21.115
Unit Price: kr.2.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 53.587
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.89382
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.66546
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.90455
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.78758
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.81048
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.38537
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.38537
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.38537
Datasheet

Parametric Equivalent


Molex
In Stock: 9.653
Unit Price: kr.0.90000
Datasheet
Image for 0513820811 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0513820811

DigiKey Part Number
0513820811-ND
Manufacturer
Manufacturer Product Number
0513820811
Description
CONN RCPT HSG 8POS 2.00MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes