2012002080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11.817
Unit Price: kr.5.08000
Datasheet

Parametric Equivalent


Molex
In Stock: 2.977
Unit Price: kr.5.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 21.115
Unit Price: kr.2.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 53.587
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.66546
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.90455
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.78758
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.81048
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.38537
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.38537
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.38537
Datasheet

Parametric Equivalent


Molex
In Stock: 9.653
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Molex
In Stock: 233.564
Unit Price: kr.1.99000
Datasheet
8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012002080

DigiKey Part Number
900-2012002080-ND
Manufacturer
Manufacturer Product Number
2012002080
Description
SPOT-ON 2.0 W/B SR SMT REC HSG 8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012002080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.800kr.2.89382kr.13,890.34
Unit Price without VAT:kr.2.89382
Unit Price with VAT:kr.3.61728