Red 26 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-11-R6-D

DigiKey Part Number
0503948051-11-R6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-11-R6-D
Description
11" PRE-CRIMP 3049 RED
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.7.13400kr.71.34
30kr.6.30100kr.189.03
50kr.5.96640kr.298.32
100kr.5.55750kr.555.75
250kr.5.08904kr.1,272.26
500kr.4.78314kr.2,391.57
1.000kr.4.51341kr.4,513.41
2.500kr.4.20563kr.10,514.08
5.000kr.4.00490kr.20,024.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.13400
Unit Price with VAT:kr.8.91750
Alternate Color
11" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: kr.7.13400
11" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: kr.7.13400
11" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: kr.7.13400
11" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: kr.7.13400
11" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: kr.7.13400
Alternate Length
2" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: kr.6.14700
3" PRE-CRIMP 3049 RED
In-Stock: 199
Unit Price: kr.6.25600
4" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: kr.6.36500
5" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: kr.6.48100
6" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: kr.6.58900
Assembly Component