0503948051-xx-Nx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0503948051-xx-Nx-D
Molex Jumpers

0503948051-11-N6-D

DigiKey Part Number
0503948051-11-N6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-11-N6-D
Description
11" PRE-CRIMP 3049 BROWN
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.7.12300kr.71.23
30kr.6.29133kr.188.74
50kr.5.95720kr.297.86
100kr.5.54880kr.554.88
250kr.5.08108kr.1,270.27
500kr.4.77568kr.2,387.84
1.000kr.4.50637kr.4,506.37
2.500kr.4.19906kr.10,497.65
5.000kr.3.99866kr.19,993.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.12300
Unit Price with VAT:kr.8.90375
Alternate Color
11" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: kr.7.12300
11" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: kr.7.12300
11" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: kr.7.12300
11" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: kr.7.12300
11" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: kr.7.12300
Alternate Length
2" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: kr.6.13800
3" PRE-CRIMP 3049 BROWN
In-Stock: 100
Unit Price: kr.6.24600
4" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: kr.6.35500
5" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: kr.6.47000
6" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: kr.6.57900