



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.24100 | kr.42.41 |
| 30 | kr.3.72800 | kr.111.84 |
| 50 | kr.3.52000 | kr.176.00 |
| 100 | kr.3.26830 | kr.326.83 |
| 250 | kr.2.97928 | kr.744.82 |
| 500 | kr.2.79024 | kr.1,395.12 |
| 1.000 | kr.2.62362 | kr.2,623.62 |
| 2.500 | kr.2.43329 | kr.6,083.22 |
| 5.000 | kr.2.30913 | kr.11,545.65 |
| Unit Price without VAT: | kr.4.24100 |
|---|---|
| Unit Price with VAT: | kr.5.30125 |











