Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-04-S6

DigiKey Part Number
0503948051-04-S6-ND
Manufacturer
Manufacturer Product Number
0503948051-04-S6
Description
4" PRE-CRIMP 3049 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.12700kr.41.27
30kr.3.62433kr.108.73
50kr.3.42360kr.171.18
100kr.3.17760kr.317.76
250kr.2.89560kr.723.90
500kr.2.71162kr.1,355.81
1.000kr.2.54912kr.2,549.12
2.500kr.2.36363kr.5,909.08
5.000kr.2.24261kr.11,213.05
Manufacturers Standard Package
Unit Price without VAT:kr.4.12700
Unit Price with VAT:kr.5.15875
Alternate Color
4" PRE-CRIMP 3049 BLACK
In-Stock: 0
Unit Price: kr.4.12700
4" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: kr.4.12700
4" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: kr.4.12700
4" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: kr.4.12700
4" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: kr.4.12700
Alternate Length
2" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: kr.3.89300
3" PRE-CRIMP 3049 SLATE
In-Stock: 10
Unit Price: kr.4.00700
5" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: kr.4.24100
6" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: kr.4.35600
8" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: kr.4.58400
Assembly Component