0500588025 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 124.450
Unit Price: kr.0.64000
Datasheet
0500588025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0500588025

DigiKey Part Number
900-0500588025TR-ND - Tape & Reel (TR)
900-0500588025CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0500588025
Description
PICOBLADE1.25 CRIMP REC TERM GOL
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes