
0500588020 | |
|---|---|
DigiKey Part Number | 900-0500588020TR-ND - Tape & Reel (TR) 900-0500588020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0500588020 |
Description | PICOBLADE1.25 CRIMP REC TERM GOL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0500588020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.44800 | kr.4.48 |
| 25 | kr.0.41720 | kr.10.43 |
| 50 | kr.0.39680 | kr.19.84 |
| 100 | kr.0.37820 | kr.37.82 |
| 250 | kr.0.35456 | kr.88.64 |
| 500 | kr.0.33754 | kr.168.77 |
| 1.000 | kr.0.32141 | kr.321.41 |
| 2.500 | kr.0.30124 | kr.753.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.25400 | kr.6,350.00 |
| 50.000 | kr.0.24188 | kr.12,094.00 |
| 75.000 | kr.0.23506 | kr.17,629.50 |
| 125.000 | kr.0.22674 | kr.28,342.50 |
| 175.000 | kr.0.22142 | kr.38,748.50 |
| 250.000 | kr.0.21593 | kr.53,982.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |











