



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.61600 | kr.46.16 |
| 30 | kr.4.06167 | kr.121.85 |
| 50 | kr.3.83820 | kr.191.91 |
| 100 | kr.3.56500 | kr.356.50 |
| 250 | kr.3.25244 | kr.813.11 |
| 500 | kr.3.04790 | kr.1,523.95 |
| 1.000 | kr.2.86752 | kr.2,867.52 |
| 2.500 | kr.2.66163 | kr.6,654.08 |
| 5.000 | kr.2.52729 | kr.12,636.45 |
| Unit Price without VAT: | kr.4.61600 |
|---|---|
| Unit Price with VAT: | kr.5.77000 |











