



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.89300 | kr.38.93 |
| 30 | kr.3.41933 | kr.102.58 |
| 50 | kr.3.22960 | kr.161.48 |
| 100 | kr.2.99630 | kr.299.63 |
| 250 | kr.2.72924 | kr.682.31 |
| 500 | kr.2.55464 | kr.1,277.32 |
| 1.000 | kr.2.40064 | kr.2,400.64 |
| 2.500 | kr.2.22476 | kr.5,561.90 |
| 5.000 | kr.2.11000 | kr.10,550.00 |
| Unit Price without VAT: | kr.3.89300 |
|---|---|
| Unit Price with VAT: | kr.4.86625 |











