0476591002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 16.341
Unit Price: kr.15.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 10.122
Unit Price: kr.15.56000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.837
Unit Price: kr.15.37000
Datasheet
HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
0476591002
0476591002

0476591002

DigiKey Part Number
WM12776TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0476591002
Description
CONN RCPT HDMI 19POS SMD
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0476591002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
40VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes